
ECQ-UBAF474M | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF474M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF474M |
Description | CAP FILM 0.47UF 20% 300VAC RADIA |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF474M Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.551" W (26.00mm x 14.00mm) |
Packaging Bulk | Height - Seated (Max) 0.846" (21.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,69580 € | 34,79 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

