
ECQ-UBAF472MC | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF472MC-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF472MC |
Description | CAP FILM 0.0047UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14285 € | 285,70 € |
| Unit Price without VAT: | 0,14285 € |
|---|---|
| Unit Price with VAT: | 0,16999 € |

