Parametric Equivalent

ECQ-UBAF272MA | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF272MA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF272MA |
Description | CAP FILM 0.0027UF 20% 300VAC RAD |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF272MA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.602" L x 0.197" W (15.30mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1, Y2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-UBAF272M | Panasonic Industry | 1.478 | 10-ECQ-UBAF272M-ND | 0,60000 € | Parametric Equivalent |


