
ECQ-UBAF223K | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF223K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF223K |
Description | CAP FILM 0.022UF 10% 300VAC RADI |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF223K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.236" W (18.50mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27980 € | 13,99 € |
| 100 | 0,25440 € | 25,44 € |
| 500 | 0,20822 € | 104,11 € |
| 1.000 | 0,19267 € | 192,67 € |
| 3.000 | 0,17214 € | 516,42 € |
| 5.000 | 0,16404 € | 820,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

