
ECQ-UBAF122M | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF122M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF122M |
Description | CAP FILM 0.0012UF 20% 300VAC RAD |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF122M Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.602" L x 0.197" W (15.30mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1, Y2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25330 € | 25,33 € |
| 500 | 0,20786 € | 103,93 € |
| 1.000 | 0,19379 € | 193,79 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

