
ECQ-UBAF105MA | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF105MA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF105MA |
Description | CAP FILM 1.0UF 20% 300VAC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF105MA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.748" W (26.00mm x 19.00mm) |
Packaging Bulk | Height - Seated (Max) 1.043" (26.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |

