ECQ-UAAV684TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 1.778
Unit Price: 1,27000 €
Datasheet
0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAV684TA

DigiKey Part Number
10-ECQ-UAAV684TA-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAV684TA
Description
CAP FILM 0.68UF 10% 310VAC RAD
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAV684TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.472" W (26.00mm x 12.00mm)
Packaging
Bulk
Height - Seated (Max)
0.768" (19.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
310V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R533N368050P0KKEMET1.778399-R533N368050P0K-ND1,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes