Similar

ECQ-UAAV564SA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV564SA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV564SA |
Description | CAP FILM 0.56UF 20% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV564SA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.768" (19.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DO564K310ZV054 | KEMET | 2 | 399-F862DO564K310ZV054-ND | 1,08000 € | Similar |


