Similar

ECQ-UAAV394SA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV394SA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV394SA |
Description | CAP FILM 0.39UF 20% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV394SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.433" W (18.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |


