ECQ-UAAV334QA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 468
Unit Price: 0,97000 €
Datasheet
0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAV334QA

DigiKey Part Number
10-ECQ-UAAV334QA-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAV334QA
Description
CAP FILM 0.33UF 10% 310VAC RAD
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAV334QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.315" W (26.00mm x 8.00mm)
Packaging
Bulk
Height - Seated (Max)
0.610" (15.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
310V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862DJ334K310ZV054KEMET468399-F862DJ334K310ZV054-ND0,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes