
ECQ-UAAV274Q1 | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV274Q1-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV274Q1 |
Description | CAP FILM 0.27UF 10% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV274Q1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.610" (15.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |

