Similar

ECQ-UAAV224TA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV224TA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV224TA |
Description | CAP FILM 0.22UF 10% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV224TA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R533I322050P0K | KEMET | 6.600 | 399-R533I322050P0K-ND | 0,88000 € | Similar |


