ECQ-UAAV224SA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 6.600
Unit Price: 0,88000 €
Datasheet
0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAV224SA

DigiKey Part Number
10-ECQ-UAAV224SA-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAV224SA
Description
CAP FILM 0.22UF 20% 310VAC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAV224SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.728" L x 0.315" W (18.50mm x 8.00mm)
Packaging
Bulk
Height - Seated (Max)
0.669" (17.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
310V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R533I322050P0KKEMET6.600399-R533I322050P0K-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes