
ECQ-UAAV224S1 | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV224S1-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV224S1 |
Description | CAP FILM 0.22UF 20% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV224S1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R533I322050P0K | KEMET | 6.535 | 399-R533I322050P0K-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,38530 € | 38,53 € |
| 900 | 0,29606 € | 266,45 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

