Similar

ECQ-UAAV224Q1 | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV224Q1-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV224Q1 |
Description | CAP FILM 0.22UF 10% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV224Q1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.571" (14.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DI224K310ZV054 | KEMET | 260 | 399-F862DI224K310ZV054-ND | 0,89000 € | Similar |


