Similar

ECQ-UAAV154S1 | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV154S1-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV154S1 |
Description | CAP FILM 0.15UF 20% 310VAC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV154S1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.512" (13.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BK154K310ZV054 | KEMET | 0 | 399-F862BK154K310ZV054-ND | 0,25024 € | Similar |


