
ECQ-UAAV105S1 | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAV105S1-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAV105S1 |
Description | CAP FILM 1.0UF 20% 310VAC RAD |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAV105S1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.551" W (26.00mm x 14.00mm) |
Packaging Bulk | Height - Seated (Max) 0.846" (21.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 310V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R533N410050P0K | KEMET | 639 | 399-R533N410050P0K-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00400 € | 10,04 € |
| 50 | 0,80580 € | 40,29 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

