Direct
Direct
Direct
Similar

ECQ-UAAF683M | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF683M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF683M |
Description | CAP FILM 0.068UF 20% 275VAC RADI |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF683M Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I26804001M | KEMET | 0 | 399-18723-ND | 0,46000 € | Direct |
| R46KI26800001M | KEMET | 1.249 | 399-6804-ND | 0,47000 € | Direct |
| R46KI26804001M | KEMET | 0 | 399-20854-ND | 0,13342 € | Direct |
| R53BI26805000K | KEMET | 808 | 399-R53BI26805000K-ND | 0,76000 € | Similar |




