4.7 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAF475LD

DigiKey Part Number
10-ECQ-UAAF475LD-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF475LD
Description
CAP FILM 4.7UF 20% 275VAC RADIAL
Customer Reference
Detailed Description
4.7 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF475LD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.709" W (41.00mm x 18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,09600 €30,96 €
752,41733 €181,30 €
1502,24820 €337,23 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €