Similar

ECQ-UAAF335RD | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF335RD-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF335RD |
Description | CAP FILM 3.3UF 20% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF335RD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.591" W (41.00mm x 15.00mm) |
Packaging Bulk | Height - Seated (Max) 1.201" (30.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862FS335K310ZV054 | KEMET | 84 | 399-F862FS335K310ZV054-ND | 2,69000 € | Similar |


