ECQ-UAAF223KA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 1.750
Unit Price: 0,45000 €
Datasheet
0.022 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAF223KA

DigiKey Part Number
10-ECQ-UAAF223KA-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF223KA
Description
CAP FILM 0.022UF 10% 275VAC RADI
Customer Reference
Detailed Description
0.022 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF223KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.602" L x 0.197" W (15.30mm x 5.00mm)
Packaging
Bulk
Height - Seated (Max)
0.472" (12.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.492" (12.50mm)
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI22204001K1KEMET1.750399-R46KI22204001K1-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes