
ECQ-UAAF183M | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF183M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF183M |
Description | CAP FILM 0.018UF 20% 275VAC RADI |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF183M Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.602" L x 0.197" W (15.30mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |

