Parametric Equivalent
Parametric Equivalent



ECQ-UAAF155M | |
|---|---|
DigiKey Part Number | P15517-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF155M |
Description | CAP FILM 1.5UF 20% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF155M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.472" W (31.00mm x 12.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |


