Similar

ECQ-UAAF154MA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF154MA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF154MA |
Description | CAP FILM 0.15UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications Automotive; EMI, RFI Suppression |
Dielectric Material | Ratings AEC-Q200, X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFX2A30K154B022LH | Eaton - Electronics Division | 857 | 283-EFX2A30K154B022LH-ND | 0,74000 € | Similar |


