ECQ-UAAF105MA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 666
Unit Price: 1,59000 €
Datasheet
1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAF105MA

DigiKey Part Number
10-ECQ-UAAF105MA-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF105MA
Description
CAP FILM 1.0UF 20% 275VAC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF105MA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.472" W (26.00mm x 12.00mm)
Packaging
Bulk
Height - Seated (Max)
0.768" (19.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXH105K305G20Cornell Dubilier Knowles666338-MXH105K305G20-ND1,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes