Similar

ECQ-UAAF103KA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF103KA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF103KA |
Description | CAP FILM 0.01UF 10% 275VAC RADIA |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF103KA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.602" L x 0.197" W (15.30mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KF210040H1M | KEMET | 91 | 399-12424-ND | 0,62000 € | Similar |


