Similar

ECQ-U3A684MG | |
|---|---|
DigiKey Part Number | P11121-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U3A684MG |
Description | CAP FILM 0.68UF 20% 300VAC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U3A684MG Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.492" W (26.00mm x 12.50mm) |
Packaging Bulk | Height - Seated (Max) 0.886" (22.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32914B3684M000 | TDK | 1.191 | 495-3254-ND | 3,92000 € | Similar |


