ECQ-U3A154KG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6.608
Unit Price: 1,14000 €
Datasheet
Image for ECQ-U3A154KG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U3A154KG

DigiKey Part Number
ECQ-U3A154KG-ND
Manufacturer
Manufacturer Product Number
ECQ-U3A154KG
Description
CAP FILM 0.15UF 10% 300VAC RAD
Customer Reference
Detailed Description
0.15 µF Film Capacitor 300V Polyester, Metallized Radial
EDA/CAD Models
ECQ-U3A154KG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes