
ECQ-U3A105KG | |
|---|---|
DigiKey Part Number | 10-ECQ-U3A105KG-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U3A105KG |
Description | CAPACITOR FILM RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-U3A105KG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" L x 0.650" W (27.00mm x 16.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |

