Similar

ECQ-U2A684ML | |
|---|---|
DigiKey Part Number | P10735-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A684ML |
Description | CAP FILM 0.68UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-U2A684ML Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.004" L x 0.413" W (25.50mm x 10.50mm) |
Packaging Bulk | Height - Seated (Max) 0.787" (20.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32933A3684M000 | TDK | 0 | B32933A3684M000-ND | 0,52372 € | Similar |


