Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-U2A683MV | |
|---|---|
DigiKey Part Number | P4639-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A683MV |
Description | CAP FILM 0.068UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U2A683MV Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.571" (14.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17723682200 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723682200-ND | 1,06060 € | Parametric Equivalent |
| F17723682204 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723682204-ND | 1,06060 € | Parametric Equivalent |
| F17723682230 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723682230-ND | 1,03943 € | Parametric Equivalent |
| F17723682291 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723682291-ND | 1,14877 € | Parametric Equivalent |


