4700 pF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A472MF

DigiKey Part Number
P4608-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A472MF
Description
CAP FILM 4700PF 20% 250VAC RAD
Customer Reference
Detailed Description
4700 pF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-U2A472MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.827" L x 0.295" W (21.00mm x 7.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.650" (16.50mm)
Voltage Rating - AC
250V
Applications
EMI, RFI Suppression
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.