
ECQ-U2A335ML | |
|---|---|
DigiKey Part Number | 10-ECQ-U2A335ML-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A335ML |
Description | CAPACITOR FILM RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Applications EMI, RFI Suppression |
Tolerance ±20% | Ratings X2 |
Voltage Rating - AC 275V | Base Product Number |

