ECQ-U2A334ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,38000 €
Datasheet
0.33 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A334ML

DigiKey Part Number
P10733-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A334ML
Description
CAP FILM 0.33UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-U2A334ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.689" L x 0.374" W (17.50mm x 9.50mm)
Packaging
Bulk
Height - Seated (Max)
0.709" (18.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32932A3334M000TDK0B32932A3334M000-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes