1.8 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A185ML

DigiKey Part Number
P11013-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A185ML
Description
CAP FILM 1.8UF 20% 275VAC RADIAL
Customer Reference
Detailed Description
1.8 µF Film Capacitor 275V Polyester, Metallized Radial
EDA/CAD Models
ECQ-U2A185ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.201" L x 0.748" W (30.50mm x 19.00mm)
Packaging
Bulk
Height - Seated (Max)
1.181" (30.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,05400 €10,54 €
500,84800 €42,40 €
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €