Similar

ECQ-U2A185KL | |
|---|---|
DigiKey Part Number | ECQ-U2A185KL-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A185KL |
Description | CAP FILM 1.8UF 10% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 275V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-U2A185KL Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.201" L x 0.748" W (30.50mm x 19.00mm) |
Packaging Bulk | Height - Seated (Max) 1.181" (30.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185MKP275KH | CORNELL DUBILIER KNOWLES | 0 | 185MKP275KH-ND | 0,67310 € | Similar |


