ECQ-U2A184ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.407
Unit Price: 0,41000 €
Datasheet
0.18 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A184ML

DigiKey Part Number
P11007-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A184ML
Description
CAP FILM 0.18UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.18 µF Film Capacitor 275V Polyester, Metallized Radial
EDA/CAD Models
ECQ-U2A184ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.689" L x 0.315" W (17.50mm x 8.00mm)
Packaging
Bulk
Height - Seated (Max)
0.650" (16.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890334025025CSWürth Elektronik1.407732-5751-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes