ECQ-U2A155ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,64542 €
Datasheet
1.5 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A155ML

DigiKey Part Number
P10737-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A155ML
Description
CAP FILM 1.5UF 20% 275VAC RADIAL
Customer Reference
Detailed Description
1.5 µF Film Capacitor 275V Polyester, Metallized Radial
EDA/CAD Models
ECQ-U2A155ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.201" L x 0.650" W (30.50mm x 16.50mm)
Packaging
Bulk
Height - Seated (Max)
1.043" (26.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32934A3155MTDK0B32934A3155M-ND1,64542 €Similar
Obsolete
This product is no longer manufactured. View Substitutes