ECQ-U2A152MLA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WIMA
In Stock: 0
Unit Price: 0,15174 €
Datasheet
Image for ECQ-U2A152MLA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A152MLA

DigiKey Part Number
ECQ-U2A152MLA-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A152MLA
Description
CAP FILM 1500PF 20% 275VAC RAD
Customer Reference
Detailed Description
1500 pF Film Capacitor 275V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-U2A152MLA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.591" L x 0.197" W (15.00mm x 5.00mm)
Packaging
Bulk
Height - Seated (Max)
0.472" (12.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.492" (12.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKX2AW11502C00KSSDWIMA01928-1764-ND0,15174 €Similar
Obsolete
This product is no longer manufactured. View Substitutes