ECQ-U2A124ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 80
Unit Price: 0,88000 €
Datasheet
0.12 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A124ML

DigiKey Part Number
P11006-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A124ML
Description
CAP FILM 0.12UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.12 µF Film Capacitor 275V Polyester, Metallized Radial
EDA/CAD Models
ECQ-U2A124ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.689" L x 0.256" W (17.50mm x 6.50mm)
Packaging
Bulk
Height - Seated (Max)
0.591" (15.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862BK124K310ALR0LKEMET80399-11689-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes