Similar

ECQ-U2A123MLA | |
|---|---|
DigiKey Part Number | ECQ-U2A123MLA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A123MLA |
Description | CAP FILM 0.012UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U2A123MLA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.591" L x 0.197" W (15.00mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324023007CS | Würth Elektronik | 0 | 732-5775-ND | 0,32000 € | Similar |


