
ECQ-U2A105MV | |
|---|---|
DigiKey Part Number | P4616-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A105MV |
Description | CAP FILM 1UF 20% 250VAC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U2A105MV Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.201" L x 0.650" W (30.50mm x 16.50mm) |
Packaging Bulk | Height - Seated (Max) 1.063" (27.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 85°C |



