Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-U2A105KLC | |
|---|---|
DigiKey Part Number | 10-ECQ-U2A105KLC-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A105KLC |
Description | CAPACITOR FILM RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.004" L x 0.472" W (25.50mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.886" (22.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890414026014CS | Würth Elektronik | 57 | 732-890414026014CS-ND | 1,17000 € | Parametric Equivalent |
| F1778510K2I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2I0W0-ND | 1,04943 € | Parametric Equivalent |
| F1778510K2IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2IBT0-ND | 2,36540 € | Parametric Equivalent |
| F1778510K2ICT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2ICT0-ND | 2,39044 € | Parametric Equivalent |
| F1778510K2ILB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2ILB0-ND | 2,13514 € | Parametric Equivalent |



