0.1 µF Film Capacitor 275V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A104ML2

DigiKey Part Number
ECQ-U2A104ML2-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A104ML2
Description
CAP FILM 0.1UF 20% 275VAC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V Polyester, Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.217" W (17.50mm x 5.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
275V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.