Image for ECQ-U2A103MLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A103MLC

DigiKey Part Number
10-ECQ-U2A103MLC-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A103MLC
Description
CAPACITOR FILM RADIAL
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.591" L x 0.197" W (15.00mm x 5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable