Similar

ECQ-P6473JU | |
|---|---|
DigiKey Part Number | P3517-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P6473JU |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.965" L x 0.354" W (24.50mm x 9.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6473JL | Panasonic Industry | 239 | P12142-ND | 1,49000 € | Similar |


