
ECQ-P6272JU | |
|---|---|
DigiKey Part Number | P3502-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P6272JU |
Description | CAP FILM 2700PF 5% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.571" L x 0.217" W (14.50mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |

