Similar
Similar

ECQ-P6152JU | |
|---|---|
DigiKey Part Number | P3499-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P6152JU |
Description | CAP FILM 1500PF 5% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.571" L x 0.217" W (14.50mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167152J630A-F | Cornell Dubilier Knowles | 0 | 167152J630A-F-ND | 0,53208 € | Similar |
| B32620A6152J000 | TDK | 5.225 | 495-1316-ND | 0,57000 € | Similar |



