ECQ-P6123JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 453
Unit Price: 1,24000 €
Datasheet
0.012 µF Film Capacitor 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P6123JU

DigiKey Part Number
P3510-ND
Manufacturer
Manufacturer Product Number
ECQ-P6123JU
Description
CAP FILM 0.012UF 5% 630VDC RAD
Customer Reference
Detailed Description
0.012 µF Film Capacitor 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.768" L x 0.256" W (19.50mm x 6.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes