Similar
Similar
Similar

ECQ-P6103JU | |
|---|---|
DigiKey Part Number | P3509-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P6103JU |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.768" L x 0.236" W (19.50mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F6103JL | Panasonic Industry | 876 | P12110-ND | 1,22000 € | Similar |
| 160103J630C-F | Cornell Dubilier Knowles | 2.007 | 338-3246-ND | 1,92000 € | Similar |
| B32621A6103J000 | TDK | 27.704 | 495-1326-ND | 0,54000 € | Similar |




